Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233913334 | |
|---|---|
DigiKey Part Number | BFC233913334-ND |
Manufacturer | |
Manufacturer Product Number | BFC233913334 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911334 | Vishay Beyschlag/Draloric/BC Components | 202 | BFC233911334-ND | 2,23000 € | Parametric Equivalent |
| BFC233915334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233915334-ND | 1,09336 € | Parametric Equivalent |
| BFC233917334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233917334-ND | 1,39260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,07310 € | 321,93 € |
| Unit Price without VAT: | 1,07310 € |
|---|---|
| Unit Price with VAT: | 1,28772 € |


