Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233913273 | |
|---|---|
DigiKey Part Number | BFC233913273-ND |
Manufacturer | |
Manufacturer Product Number | BFC233913273 |
Description | CAP FILM 0.027UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233911273-ND | 0,60673 € | Parametric Equivalent |
| BFC233915273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233915273-ND | 0,59447 € | Parametric Equivalent |
| BFC233917273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233917273-ND | 0,69409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60673 € | 606,73 € |
| Unit Price without VAT: | 0,60673 € |
|---|---|
| Unit Price with VAT: | 0,72808 € |


