
BFC233911474 | |
|---|---|
DigiKey Part Number | BFC233911474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233911474 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12100 € | 11,21 € |
| 50 | 0,90520 € | 45,26 € |
| 200 | 0,78350 € | 156,70 € |
| 600 | 0,71578 € | 429,47 € |
| 1 000 | 0,69073 € | 690,73 € |
| 2 600 | 0,65250 € | 1 696,50 € |
| 5 000 | 0,63164 € | 3 158,20 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

