Parametric Equivalent

AY2681M29Y5US6TL7 | |
|---|---|
DigiKey Part Number | 56-AY2681M29Y5US6TL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AY2681M29Y5US6TL7 |
Description | AY2 X440Y300VAC 680PF 20% Y5U RE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AY2681M29Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2912-ND | 0,10136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10347 € | 1 034,70 € |
| Unit Price without VAT: | 0,10347 € |
|---|---|
| Unit Price with VAT: | 0,12416 € |


