Upgrade
Parametric Equivalent

A472M20X7RL5UAA | |
|---|---|
DigiKey Part Number | A472M20X7RL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A472M20X7RL5UAA |
Description | CAP CER 4700PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A472M20X7RL5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A472K20X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A472K20X7RL5UAA-ND | 0,15936 € | Upgrade |
| A472M20X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A472M20X7RL5TAA-ND | 0,15799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,15936 € | 1 912,32 € |
| Unit Price without VAT: | 0,15936 € |
|---|---|
| Unit Price with VAT: | 0,19123 € |


