Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

A331J15C0GH5TAA | |
|---|---|
DigiKey Part Number | A331J15C0GH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A331J15C0GH5TAA |
Description | CAP CER 330PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A331J15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A331J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A331J15C0GK5TAA-ND | 0,12581 € | Upgrade |
| A331J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A331J15C0GL5TAA-ND | 0,09136 € | Upgrade |
| A331J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A331J15C0GH5UAA-ND | 0,10591 € | Parametric Equivalent |
| SA051A331JAR | KYOCERA AVX | 0 | SA051A331JAR-ND | 0,08284 € | Direct |
| C410C331FAG5TA7200 | KEMET | 0 | C410C331FAG5TA7200-ND | 0,10595 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,10488 € | 1 468,32 € |
| Unit Price without VAT: | 0,10488 € |
|---|---|
| Unit Price with VAT: | 0,12586 € |




