Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A222J20C0GH5TAA | |
|---|---|
DigiKey Part Number | A222J20C0GH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A222J20C0GH5TAA |
Description | CAP CER 2200PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222J20C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A222J20C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GK5TAA-ND | 0,22670 € | Upgrade |
| A222J20C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GH5UAA-ND | 0,18525 € | Parametric Equivalent |
| C410C222F1G5TA7200 | KEMET | 0 | C410C222F1G5TA7200-ND | 0,15305 € | Upgrade |
| C410C222F2G5TA7200 | KEMET | 0 | C410C222F2G5TA7200-ND | 0,16344 € | Upgrade |
| C410C222FAG5TA7200 | KEMET | 0 | C410C222FAG5TA7200-ND | 0,15946 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,18373 € | 2 572,22 € |
| Unit Price without VAT: | 0,18373 € |
|---|---|
| Unit Price with VAT: | 0,22048 € |



