Parametric Equivalent
Similar
Similar
Similar

A105K20X7RF5TAA | |
|---|---|
DigiKey Part Number | A105K20X7RF5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A105K20X7RF5TAA |
Description | CAP CER 1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A105K20X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A105K20X7RF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A105K20X7RF5UAA-ND | 0,31905 € | Parametric Equivalent |
| C410C105K5R5TA7200 | KEMET | 13 445 | 399-C410C105K5R5TA7200CT-ND | 0,42000 € | Similar |
| C440C105K5R5TA | KEMET | 780 | 399-9851-ND | 1,56000 € | Similar |
| SA305C105KAR | KYOCERA AVX | 0 | SA305C105KAR-ND | 0,49423 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,31684 € | 4 435,76 € |
| Unit Price without VAT: | 0,31684 € |
|---|---|
| Unit Price with VAT: | 0,38021 € |





