
A102K15X7RF5TAA | |
|---|---|
DigiKey Part Number | 1216PHTR-ND - Tape & Reel (TR) 1216PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A102K15X7RF5TAA |
Description | CAP CER 1000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A102K15X7RF5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06544 € | 32,72 € |
| 1 000 | 0,05963 € | 59,63 € |
| 2 500 | 0,05351 € | 133,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,04925 € | 344,75 € |
| 14 000 | 0,04598 € | 643,72 € |
| 21 000 | 0,04046 € | 849,66 € |
| 35 000 | 0,04026 € | 1 409,10 € |
| 49 000 | 0,04014 € | 1 966,86 € |
| 70 000 | 0,04003 € | 2 802,10 € |
| 84 000 | 0,03997 € | 3 357,48 € |
| 168 000 | 0,03978 € | 6 683,04 € |
| 175 000 | 0,03977 € | 6 959,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

