
715C20DKD47 | |
|---|---|
DigiKey Part Number | 56-715C20DKD47-ND |
Manufacturer | |
Manufacturer Product Number | 715C20DKD47 |
Description | CAP CER 4700PF 20KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C20DKD47 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance -20%, +80% | Size / Dimension 2.130" Dia x 1.000" L (54.10mm x 25.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 € | 68,82 € |
| 20 | 57,03150 € | 1 140,63 € |
| 60 | 54,65583 € | 3 279,35 € |
| 100 | 53,77620 € | 5 377,62 € |
| Unit Price without VAT: | 68,82000 € |
|---|---|
| Unit Price with VAT: | 82,58400 € |

