Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

1C20Z5U103M100R | |
|---|---|
DigiKey Part Number | 1C20Z5U103M100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U103M100R |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U103M100R Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R103K100R | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R103K100R-ND | 0,11200 € | Upgrade |
| 1C20Z5U103M100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20Z5U103M100B-ND | 0,10275 € | Parametric Equivalent |
| C330C103FAG5TA7301 | KEMET | 0 | C330C103FAG5TA7301-ND | 1,03047 € | Similar |
| C330C103GAG5TA7301 | KEMET | 0 | C330C103GAG5TA7301-ND | 0,59019 € | Similar |
| C330C103JAG5TA7301 | KEMET | 0 | C330C103JAG5TA7301-ND | 0,17002 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10275 € | 1 027,50 € |
| Unit Price without VAT: | 0,10275 € |
|---|---|
| Unit Price with VAT: | 0,12330 € |



