
1C10X7R472K050B | |
|---|---|
DigiKey Part Number | 1C10X7R472K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R472K050B |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R472K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C472K1R5TA | KEMET | 2 771 | 399-4303-ND | 0,30000 € | Upgrade |
| C315C472J2G5TA | KEMET | 1 539 | 399-C315C472J2G5TA-ND | 0,48000 € | Similar |
| C315C472J5G5TA | KEMET | 2 081 | 399-C315C472J5G5TA-ND | 0,34000 € | Similar |
| C315C472K1R5TA | KEMET | 8 720 | 399-4185-ND | 0,29000 € | Similar |
| C315C472K5R5TA | KEMET | 5 972 | 399-4186-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17840 € | 17,84 € |
| 500 | 0,14388 € | 71,94 € |
| 1 000 | 0,13324 € | 133,24 € |
| 2 500 | 0,12201 € | 305,02 € |
| 5 000 | 0,11524 € | 576,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

