1C10X7R104K100R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 753
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 243
Unit Price: 0,50000 €
Datasheet

Direct


KEMET
In Stock: 2 495
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 7 582
Unit Price: 0,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13 535
Unit Price: 0,38000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 23 538
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,08152 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,14568 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,31535 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,31442 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10X7R104K100R

DigiKey Part Number
1C10X7R104K100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C10X7R104K100R
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10X7R104K100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K104K20X7RH5TL2Vishay Beyschlag/Draloric/BC Components16 753BC1114CT-ND0,43000 €Direct
1C10X7R104K100BVishay Beyschlag/Draloric/BC Components5 2431C10X7R104K100B-ND0,50000 €Parametric Equivalent
C320C104K1R5TA7301KEMET2 495399-9868-1-ND0,82000 €Direct
C320C104K1R5TA7303KEMET7 582399-9869-1-ND0,82000 €Direct
SR201C104KAATR1KYOCERA AVX0478-11022-1-ND0,00000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13100 €1 310,00 €
Unit Price without VAT:0,13100 €
Unit Price with VAT:0,15720 €