1C10C0G222J050R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16981 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47879 €
Datasheet

Upgrade


KEMET
In Stock: 3 164
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 2 318
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12935 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,47879 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,47879 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,47879 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12935 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12935 €
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10C0G222J050R

DigiKey Part Number
1C10C0G222J050R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C10C0G222J050R
Description
CAP CER 2200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10C0G222J050R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1C10C0G222J050BVishay Beyschlag/Draloric/BC Components01C10C0G222J050B-ND0,16981 €Parametric Equivalent
C320C222FAG5TA7301KEMET0C320C222FAG5TA7301-ND0,86733 €Upgrade
C320C222GAG5TA7301KEMET0C320C222GAG5TA7301-ND0,47879 €Upgrade
C320C222J1G5TA7303KEMET3 164399-14091-1-ND0,45000 €Upgrade
C320C222J2G5TA7303KEMET2 318399-17989-1-ND0,50000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16981 €1 698,10 €
Unit Price without VAT:0,16981 €
Unit Price with VAT:0,20377 €