
MAL224699908E3 | |
---|---|
DigiKey Part Number | 56-MAL224699908E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224699908E3 |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 486 mA @ 100 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.654" L x 0.654" W (16.60mm x 16.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,83000 € | 4,83 € |
10 | 3,35000 € | 33,50 € |
50 | 2,73740 € | 136,87 € |
100 | 2,54450 € | 254,45 € |
Unit Price without VAT: | 4,83000 € |
---|---|
Unit Price with VAT: | 5,79600 € |