



NTCS0805E3104FXT | |
|---|---|
DigiKey Part Number | BC2562TR-ND - Tape & Reel (TR) BC2562CT-ND - Cut Tape (CT) BC2562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3104FXT |
Description | THERM NTC 100KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3104FXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58800 € | 2,94 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52120 € | 13,03 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,47360 € | 47,36 € |
| 500 | 0,42818 € | 214,09 € |
| 1 000 | 0,41128 € | 411,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37427 € | 1 497,08 € |
| 8 000 | 0,36151 € | 2 892,08 € |
| 12 000 | 0,35454 € | 4 254,48 € |
| 20 000 | 0,34625 € | 6 925,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |





