RF Attenuators 2dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2010CT-0200JN-93TR

DigiKey Part Number
4353-ATC2010CT-0200JN-93TR-ND - Tape & Reel (TR)
4353-ATC2010CT-0200JN-93TRCT-ND - Cut Tape (CT)
4353-ATC2010CT-0200JN-93TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATC2010CT-0200JN-93TR
Description
DC-3GHZ 5W AL2O3 SURFACE MOUNT C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
2dB
Manufacturer
Vishay
Frequency Range
0 Hz ~ 3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
5W
Part Status
Active
Package / Case
2010 (5025 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,72000 €5,72 €
104,45700 €44,57 €
254,16800 €104,20 €
504,00040 €200,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,64810 €364,81 €
2003,54785 €709,57 €
3003,49900 €1 049,70 €
5003,44598 €1 722,99 €
7003,41561 €2 390,93 €
1 0003,38689 €3 386,89 €
1 2003,37343 €4 048,12 €
2 4003,32906 €7 989,74 €
2 5003,32674 €8 316,85 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,86400 €