Parametric Equivalent

VTDS51PI008G-V11 | |
|---|---|
DigiKey Part Number | 1550-VTDS51PI008G-V11-ND |
Manufacturer | |
Manufacturer Product Number | VTDS51PI008G-V11 |
Description | MEMORY CARD SD 8GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |


