
VTDCFAPC016G-1C1 | |
|---|---|
DigiKey Part Number | 1550-1051-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPC016G-1C1 |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

