VL37R4G63B-D4SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 333,32000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 415,16000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 171,33000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 179,81000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL37R4G63B-D4SB

DigiKey Part Number
1550-VL37R4G63B-D4SB-ND
Manufacturer
Manufacturer Product Number
VL37R4G63B-D4SB
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50340,78020 €17 039,01 €
Manufacturers Standard Package
Unit Price without VAT:340,78020 €
Unit Price with VAT:408,93624 €