
VI-2T3-IX | |
|---|---|
DigiKey Part Number | VI-2T3-IX-ND |
Manufacturer | |
Manufacturer Product Number | VI-2T3-IX |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.13A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-2T3-IX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.13A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,67000 € | 825,67 € |
| Unit Price without VAT: | 825,67000 € |
|---|---|
| Unit Price with VAT: | 990,80400 € |

