
VI-2N3-CV | |
|---|---|
DigiKey Part Number | VI-2N3-CV-ND |
Manufacturer | |
Manufacturer Product Number | VI-2N3-CV |
Description | DC DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.25A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-2N3-CV Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Full Brick |
Voltage - Input (Max) 76V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,93000 € | 681,93 € |
| Unit Price without VAT: | 681,93000 € |
|---|---|
| Unit Price with VAT: | 818,31600 € |

