
VE-233-CW | |
|---|---|
DigiKey Part Number | VE-233-CW-ND |
Manufacturer | |
Manufacturer Product Number | VE-233-CW |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 42V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-233-CW Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 42V | Package / Case Full Brick |
Voltage - Input (Max) 60V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,90000 € | 529,90 € |
| Unit Price without VAT: | 529,90000 € |
|---|---|
| Unit Price with VAT: | 635,88000 € |

