
V375A24H600BL | |
|---|---|
DigiKey Part Number | V375A24H600BL-ND |
Manufacturer | |
Manufacturer Product Number | V375A24H600BL |
Description | DC DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 25A 250V - 425V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 250V | Package / Case Full Brick |
Voltage - Input (Max) 425V | Size / Dimension 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,72000 € | 1 849,72 € |
| Unit Price without VAT: | 1 849,72000 € |
|---|---|
| Unit Price with VAT: | 2 219,66400 € |

