Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V28C48H100BL

DigiKey Part Number
V28C48H100BL-ND
Manufacturer
Manufacturer Product Number
V28C48H100BL
Description
DC DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
79.7%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Quarter Brick
Voltage - Input (Max)
36V
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.08A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1733,80000 €733,80 €
Manufacturers Standard Package
Unit Price without VAT:733,80000 €
Unit Price with VAT:880,56000 €