
V24B48T250BG3 | |
|---|---|
DigiKey Part Number | V24B48T250BG3-ND |
Manufacturer | |
Manufacturer Product Number | V24B48T250BG3 |
Description | DC DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 5.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 250 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89.1% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,12000 € | 504,12 € |
| Unit Price without VAT: | 504,12000 € |
|---|---|
| Unit Price with VAT: | 604,94400 € |

