
V24A28T400BN3 | |
|---|---|
DigiKey Part Number | V24A28T400BN3-ND |
Manufacturer | |
Manufacturer Product Number | V24A28T400BN3 |
Description | DC DC CONVERTER 28V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 14.29A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | V24A28T400BN3 Models |
Category | Power (Watts) 400 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 87.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Full Brick |
Voltage - Input (Max) 36V | Size / Dimension 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 14.29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,75000 € | 690,75 € |
| Unit Price without VAT: | 690,75000 € |
|---|---|
| Unit Price with VAT: | 828,90000 € |

