
V150C28E150BG | |
|---|---|
DigiKey Part Number | V150C28E150BG-ND |
Manufacturer | |
Manufacturer Product Number | V150C28E150BG |
Description | DC DC CONVERTER 28V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.36A 100V - 200V Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Quarter Brick |
Voltage - Input (Max) 200V | Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5.36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,46000 € | 389,46 € |
| Unit Price without VAT: | 389,46000 € |
|---|---|
| Unit Price with VAT: | 467,35200 € |

