Isolated Module DC DC Converter 1 Output 12V 8.33A 66V - 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V110C12T100BG

DigiKey Part Number
1102-5838-ND
Manufacturer
Manufacturer Product Number
V110C12T100BG
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.33A 66V - 154V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
87.2%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
66V
Package / Case
Quarter Brick
Voltage - Input (Max)
154V
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,96000 €300,96 €
Manufacturers Standard Package
Unit Price without VAT:300,96000 €
Unit Price with VAT:361,15200 €