



PI3741-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-5521-ND |
Manufacturer | |
Manufacturer Product Number | PI3741-00-LGIZ |
Description | IC REG BCK BST ADJ/21V 6A 108LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 21V (24V) 1 Output 6A 108-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3741-00-LGIZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 115°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 108-LGA (14x10) |
Voltage - Input (Min) 21V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 30,13200 € |








