MFR Recommended




NBM2317S60E1560T0R | |
|---|---|
DigiKey Part Number | 1102-6148-ND |
Manufacturer | |
Manufacturer Product Number | NBM2317S60E1560T0R |
Description | DC DC CONVERTER 13.5V 810W |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 13.5V 60A 38V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 810 W |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 97.9% |
Type Bus Converter Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 38V | Size / Dimension 0.90" L x 0.68" W x 0.29" H (22.8mm x 17.3mm x 7.4mm) |
Voltage - Input (Max) 60V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBM2317S60D1565T0R | Vicor Corporation | 0 | 1102-NBM2317S60D1565T0R-ND | 98,29440 € | MFR Recommended |



