Pre-Regulator Module DC DC Converter 1 Output 26 ~ 50V 5.56A 14V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRM28AT360M120A00

DigiKey Part Number
1102-MPRM28AT360M120A00-ND
Manufacturer
Manufacturer Product Number
MPRM28AT360M120A00
Description
MIL PRM DC-DC CONVERTER, 50VIN 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 26 ~ 50V 5.56A 14V - 50V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
278 W
Mfr
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Heat Sink, Remote Sense, Standby Output
Part Status
Active
Operating Temperature
-55°C ~ 125°C (With Derating)
Type
Pre-Regulator Module
Efficiency
95.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
56-DIP Module
Voltage - Input (Max)
50V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
5.56A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1226,56000 €226,56 €
10188,89000 €1 888,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,56000 €
Unit Price with VAT:271,87200 €