
MI-LC20-IX-CC | |
|---|---|
DigiKey Part Number | 1102-MI-LC20-IX-CC-ND |
Manufacturer | |
Manufacturer Product Number | MI-LC20-IX-CC |
Description | DC/DC CONVERTER 28V 5V 75W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 15A 50V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Manufacturer Vicor Corporation | Power (Watts) 75W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 81% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 50V | Size / Dimension 8.60" L x 2.50" W x 0.99" H (218.4mm x 63.5mm x 25.1mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,04000 € | 1 237,04 € |
| Unit Price without VAT: | 1 237,04000 € |
|---|---|
| Unit Price with VAT: | 1 484,44800 € |

