Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-J22-MY

DigiKey Part Number
MI-J22-MY-ND
Manufacturer
Manufacturer Product Number
MI-J22-MY
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 50V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
50V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1991,59000 €991,59 €
Manufacturers Standard Package
Unit Price without VAT:991,59000 €
Unit Price with VAT:1 189,90800 €