


DCM3623T50M53C2T70 | |
|---|---|
DigiKey Part Number | 1102-DCM3623T50M53C2T70-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50M53C2T70 |
Description | 3623 DCM 1/1 48V 320W TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 6.67A 16V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T50M53C2T70 Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92.6% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 16V | Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) |
Voltage - Input (Max) 50V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cTUVus, cURus, UKCA |
Current - Output (Max) 6.67A | Standard Number 60950-1; 62368-1 |
Power (Watts) 320 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,38000 € | 309,38 € |
| 10 | 257,94500 € | 2 579,45 € |
| Unit Price without VAT: | 309,38000 € |
|---|---|
| Unit Price with VAT: | 371,25600 € |


