Isolated Module DC DC Converter 1 Output 12V 26.67A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM24AP120M320A50

DigiKey Part Number
1102-5820-ND
Manufacturer
Manufacturer Product Number
DCM24AP120M320A50
Description
DC DC CONVERTER 12V 320W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 26.67A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
320 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Efficiency
93.1%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
26.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1363,65000 €363,65 €
5350,06200 €1 750,31 €
10344,35700 €3 443,57 €
25336,95120 €8 423,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,65000 €
Unit Price with VAT:436,38000 €