


BCM4414VG0F4440C02 | |
|---|---|
DigiKey Part Number | 1102-5712-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414VG0F4440C02 |
Description | DC/DC CONVERTER 34V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 34V 40A 700V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 400V | |
Voltage - Input (Max) | 700V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 34V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Voltage - Isolation | 4.3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 97.5% | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cURus, cTUVus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,89000 € | 882,89 € |
| 10 | 701,30600 € | 7 013,06 € |
| Unit Price without VAT: | 882,89000 € |
|---|---|
| Unit Price with VAT: | 1 059,46800 € |


