
VL-MM7-1ECN | |
|---|---|
DigiKey Part Number | VL-MM7-1ECN-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM7-1ECN |
Description | DRAM 1 GB PC3-10600 SODIMM DDR3 |
Customer Reference | |
Detailed Description | Memory Module 1GB (128Mx64) DDR3 SDRAM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Memory Module | |
Specifications | 1GB (128Mx64) DDR3 SDRAM | |
Base Product Number |


