
VL-MM10-4EBN | |
---|---|
DigiKey Part Number | 1241-1389-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM10-4EBN |
Description | DRAM 4 GB PC4-2133 SODIMM DDR4, |
Customer Reference | |
Detailed Description | Memory Module 4GB DDR4 SDRAM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Memory Module | |
Specifications | 4GB DDR4 SDRAM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,77000 € | 67,77 € |
Unit Price without VAT: | 67,77000 € |
---|---|
Unit Price with VAT: | 81,32400 € |