Single Board Computer 1.0GHz 1 Core 1GB/1GB RAM Intel Atom E640T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-2610-EBPN

DigiKey Part Number
1241-1226-ND
Manufacturer
Manufacturer Product Number
VL-EPU-2610-EBPN
Description
SBC 1.0GHZ 1 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.0GHz 1 Core 1GB/1GB RAM Intel Atom E640T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe, SATA, microSD, GPIO
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
1GB/1GB
Series
Storage Interface
SATA 2.0, mSATA, microSD (2)
Packaging
Bulk
Video Outputs
LVDS
Part Status
Obsolete
Ethernet
10/100/1000 Mbps
Core Processor
Intel Atom E640T
USB
USB 2.0 (4)
Speed
1.0GHz
RS-232 (422, 485)
4
Number of Cores
1
Digital I/O Lines
4
Power (Watts)
9W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Contents
Keyboard, Mouse
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
COM Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EPU-3311-EAPVersaLogic Corporation181241-VL-EPU-3311-EAP-ND817,60000 €Similar
In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1792,80000 €792,80 €
Manufacturers Standard Package
Unit Price without VAT:792,80000 €
Unit Price with VAT:951,36000 €