
VL-COMM-26EBP | |
|---|---|
DigiKey Part Number | 1241-1210-ND |
Manufacturer | |
Manufacturer Product Number | VL-COMM-26EBP |
Description | SBC 1.0GHZ 1 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 1GB/1GB RAM Intel Atom E640T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Atom E640T | |
Speed | 1.0GHz | |
Number of Cores | 1 | |
Power (Watts) | 8W | |
Cooling Type | Heat Plate | |
Size / Dimension | 2.170" x 3.310" (55.00mm x 84.00mm) | |
Form Factor | COM Express mini (Type 10) | |
Expansion Site/Bus | PCIe, SATA, microSD, SMBus, CANbus | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SATA 2.0 (2), microSD | |
Video Outputs | VGA, LVDS, DVI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (7) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

