Voltage Transducer ±300V Input ±10V Output DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE TE (300V 10V)

DigiKey Part Number
1780-1068-ND
Manufacturer
Manufacturer Product Number
ENTUBE TE (300V 10V)
Description
TRANSDUCER VOLTAGE DIVIDER 3PH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±300V Input ±10V Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
±10V
Manufacturer
Verivolt LLC
Accuracy
±0.2%
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
RJ45, Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Voltage Transducer
Base Product Number
Input Range
±300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1448,73000 €448,73 €
Manufacturers Standard Package
Unit Price without VAT:448,73000 €
Unit Price with VAT:538,47600 €