Green, Red 630nm Red, 574nm Green LED Indication - Discrete 1.5V Red, 1.7V Green 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL0805FRD1GR1T

DigiKey Part Number
2679-MCL0805FRD1GR1TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL0805FRD1GR1T
Description
LED GREEN/RED CLEAR 0805 SMD
Customer Reference
Detailed Description
Green, Red 630nm Red, 574nm Green LED Indication - Discrete 1.5V Red, 1.7V Green 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCL0805FRD1GR1T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.5V Red, 1.7V Green
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 576nm Green
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 970
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.