
MCL0606FRD1GR1T | |
---|---|
DigiKey Part Number | 2679-MCL0606FRD1GR1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL0606FRD1GR1T |
Description | LED GREEN/RED CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Green, Red 627nm Red, 570nm Green LED Indication - Discrete 1.5V Red, 1.7V Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.5V Red, 1.7V Green | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 642nm Red, 575nm Green | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |