C01005X5R6R3-104KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X7R160-153JNP

DigiKey Part Number
2679-C0603X7R160-153JNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X7R160-153JNP
Description
CAP CER 0.015UF 16V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R160-153JNP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 162,89 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.