cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMEBP9J2

Digi-Key Part Number
VMEBP9J2-ND
Manufacturer
Manufacturer Product Number
VMEBP9J2
Description
BACKPLANE 3U 9 CHAN VME J1/J2
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Backplane 3U 9 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Product Status
Active
Panel Units
3U
Number of Channels
9
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1512,12000 €512,12 €
Additional Resources
AttributeDescription
Standard Package1