Image for CCM14S/90-CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCM14S/90-CS

DigiKey Part Number
CCM14S/90-CS-ND
Manufacturer
Manufacturer Product Number
CCM14S/90-CS
Description
CARD RACK ASSEMBLY ALUM 12X19
Customer Reference
Detailed Description
Aluminum Assembled Card Mount Subracks 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Assembled Card Mount Subracks
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
4.500" H x 9.600" L (114.30mm x 243.84mm)
Guide Method
No Card Guide
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.