
CCK60-84-01 | |
|---|---|
DigiKey Part Number | CCK60-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCK60-84-01 |
Description | SUBRACK KIT ALUM 9.75X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.750" L x 17.000" W (247.65mm x 431.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 6.299" L (100.00mm x 160.00mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,55000 € | 200,55 € |
| Unit Price without VAT: | 200,55000 € |
|---|---|
| Unit Price with VAT: | 240,66000 € |

