
4616-1 | |
|---|---|
DigiKey Part Number | V2059-ND |
Manufacturer | |
Manufacturer Product Number | 4616-1 |
Description | PLUGBOARD HARD METRIC PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.19" L x 6.30" W (233.4mm x 160.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 5 | 26,36400 € | 131,82 € |
| 10 | 25,03200 € | 250,32 € |
| 25 | 23,48520 € | 587,13 € |
| 50 | 22,45520 € | 1 122,76 € |
| 100 | 21,53220 € | 2 153,22 € |
| 250 | 20,45648 € | 5 114,12 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 36,12000 € |

