
6226-0003 | |
|---|---|
DigiKey Part Number | 5555-6226-0003-ND |
Manufacturer | |
Manufacturer Product Number | 6226-0003 |
Description | 6226 FT/SWITCH DOUBLE PEDAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 24VAC/DC | |
Lamp Wattage | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,25000 € | 138,25 € |
| 10 | 114,80500 € | 1 148,05 € |
| 30 | 106,02267 € | 3 180,68 € |
| 50 | 102,46340 € | 5 123,17 € |
| Unit Price without VAT: | 138,25000 € |
|---|---|
| Unit Price with VAT: | 165,90000 € |

